kwb 209635 HSS Twist Drill Bit 3.5mm for steel and plastics

MPN
209635
Brand
KWB
EAN-13
4009312096356
Order Code
04-7983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The kwb 209635 Twist Drill Bit features a 3.5 mm diameter and a total length of 70 mm, adhering to DIN 338 standards. This metal drill bit with a cylindrical shank is ideal for machining tasks involving steel and sheet metal. Typical applications include creating precise holes in various metal materials during construction or DIY projects.
Type Twist drill bit
Diameter 3.5mm
Cutting Length 39mm
Overall Length 70mm
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 11.6g

Reviews

Be the first to submit a review

Trustpilot