kwb 209620 HSS Twist Drill Bit 2mm 49mm length 2 pcs DIN 338 blue-black

MPN
209620
Brand
KWB
EAN-13
4009312096202
Order Code
04-7979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The kwb 209620 HSS twist drill bit set includes two 2 mm bits, each with a total length of 49 mm, designed to the DIN 338 standard with a cylindrical shank. Manufactured by kwb, these high-speed steel drill bits are ideal for precise machining and drilling into metal, including sheet metal. Typical applications involve metalworking tasks requiring accurate and efficient drilling.
Type Twist drill bit
Diameter 2mm
Cutting Length 24mm
Overall Length 49mm
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 10g

Reviews

Be the first to submit a review

Trustpilot