kwb 209615 HSS Twist Drill Bits 1.5mm 40mm Blue-Black 2pcs

MPN
209615
Brand
KWB
EAN-13
4009312096158
Order Code
04-7978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The kwb 209615 HSS twist drill bit is designed for precision drilling with a diameter of 1.5 mm and a total length of 40 mm. It features a DIN 338 cylinder shank, making it suitable for general metal, sheet metal, and steel work. This set includes two pieces, ideal for machining tasks requiring accurate and efficient drilling.
Type Twist drill bit
Diameter 1.5mm
Cutting Length 18mm
Overall Length 40mm
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 9g

Reviews

Be the first to submit a review

Trustpilot