kwb 206602 HSS Metal Twist Drill Bit 10.2mm DIN 338 industrial quality

MPN
206602
Brand
KWB
EAN-13
4009312066021
Order Code
04-7975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £5.38
10+ £5.03
50+ £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb metal twist drill bit 206602 measures 10.2 mm in diameter and 133 mm in total length, following DIN 338 standards. It features a cylinder shank, making it suitable for precision drilling in steel and sheet metal. Typical applications include general machining tasks, where durability and accuracy in metalwork are essential.
Type Metal twist drill bit
Diameter 10.2mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 69g

Reviews

Be the first to submit a review

Trustpilot