kwb 206580 HSS Metal Twist Drill Bit 8mm DIN338 1pc industrial quality

MPN
206580
Brand
KWB
EAN-13
4009312065802
Order Code
04-7972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The kwb 206580 HSS metal twist drill bit, manufactured by kwb, features an 8 mm diameter and a total length of 117 mm, adhering to DIN 338 standards. It has a cylinder shank and is ideal for drilling into steel and sheet metal. This precision bit is suitable for use in machining applications requiring durability and accuracy.
Type Metal twist drill bit
Diameter 8mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 41g

Reviews

Be the first to submit a review

Trustpilot