kwb 206570 HSS Metal Drill Bit 7mm 109mm DIN 338 self-centring

MPN
206570
Brand
KWB
EAN-13
4009312065703
Order Code
04-7970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The kwb 206570 metal twist drill bit is designed with a 7 mm diameter and a total length of 109 mm, adhering to DIN 338 standards. Featuring a cylinder shank, it is ideal for drilling into steel and sheet metal. Suitable for a variety of machining applications, this single piece tool ensures precise and efficient performance.
Type Metal twist drill bit
Diameter 7mm
Cutting Length 69mm
Overall Length 109mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 32g

Reviews

Be the first to submit a review

Trustpilot