kwb 206568 HSS Metal Twist Drill Bit 6.8mm 135° precision ground

MPN
206568
Brand
KWB
EAN-13
4009312065680
Order Code
04-7969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The kwb 206568 is a HSS metal twist drill bit designed for precision drilling tasks. It features a 6.8 mm diameter and a total length of 109 mm, adhering to DIN 338 standards with a cylinder shank. This drill bit is ideal for use in steel and sheet metal applications, making it essential for machining tasks.
Type Metal twist drill bit
Diameter 6.8mm
Cutting Length 69mm
Overall Length 109mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 30g

Reviews

Be the first to submit a review

Trustpilot