kwb 206565 Metal Twist Drill Bit 6.5mm DIN 338 HSS precision ground

MPN
206565
Brand
KWB
EAN-13
4009312065659
Order Code
04-7968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Manufactured by kwb, this HSS metal twist drill bit has a diameter of 6.5 mm and a total length of 101 mm. Designed with a cylinder shank, it is compliant with DIN 338 standards, making it suitable for drilling into sheet metal and steel. Ideal for machining applications, this durable drill bit ensures precision in metalworking tasks.
Type Metal twist drill bit
Diameter 6.5mm
Cutting Length 63mm
Overall Length 101mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 26g

Reviews

Be the first to submit a review

Trustpilot