kwb 206560 Metal Twist Drill Bit 6mm HSS 93mm DIN 338 precision ground

MPN
206560
Brand
KWB
EAN-13
4009312065604
Order Code
04-7967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The kwb Metal Twist Drill Bit is designed with a 6 mm diameter and a total length of 93 mm, meeting the DIN 338 standard. This high-speed steel bit features a cylindrical shank, ideal for drilling into metal and sheet metal. It is a reliable tool for machining applications, suitable for professional and DIY use.
Type Metal twist drill bit
Diameter 6mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 22g

Reviews

Be the first to submit a review

Trustpilot