kwb 206548 HSS Metal Twist Drill Bit 4.8mm 86mm DIN 338 precision ground

MPN
206548
Brand
KWB
EAN-13
4009312065482
Order Code
04-7964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The kwb 206548 HSS metal twist drill bit has a 4.8 mm diameter and is 86 mm in total length, conforming to DIN 338 standards. It features a cylinder shank, making it ideal for machining tasks on steel and sheet metal. This versatile drill bit is commonly used in various industrial and construction applications.
Type Metal twist drill bit
Diameter 4.8mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 16g

Reviews

Be the first to submit a review

Trustpilot