kwb 206542 HSS Metal Twist Drill Bit 4.2mm 75mm DIN 338 1pc

MPN
206542
Brand
KWB
EAN-13
4009312065420
Order Code
04-7962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
3+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The kwb 206542 is a high-speed steel metal twist drill bit with a 4.2 mm diameter and a total length of 75 mm. It features a cylinder shank and is compliant with DIN 338 standards. Ideal for machining, it is suited for drilling into steel and sheet metal.
Type Metal twist drill bit
Diameter 4.2mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 15g

Reviews

Be the first to submit a review

Trustpilot