kwb 206540 HSS Metal Twist Drill Bit 4mm 75mm length DIN 338 1pc

MPN
206540
Brand
KWB
EAN-13
4009312065406
Order Code
04-7961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The kwb 206540 HSS metal twist drill bit features a 4 mm diameter and a total length of 75 mm, suitable for precise drilling tasks. Manufactured according to DIN 338 standards, it has a cylinder shank for secure fitting. Ideal for drilling in steel and sheet metal, this bit is perfect for various machining applications.
Type Metal twist drill bit
Diameter 4mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 14g

Reviews

Be the first to submit a review

Trustpilot