kwb 206530 Metal Twist Drill Bit 3mm 61mm DIN338 HSS right hand cut

MPN
206530
Brand
KWB
EAN-13
4009312065307
Order Code
04-7957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The kwb 206530 metal twist drill bit features a 3 mm diameter and a total length of 61 mm, designed according to DIN 338 standards with a cylinder shank. Ideal for machining applications, it efficiently drills through metal, steel, and sheet metal materials. Typically utilised in professional and home projects, this high-speed steel bit is suitable for precise and durable drilling tasks.
Type Metal twist drill bit
Diameter 3mm
Cutting Length 33mm
Overall Length 61mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 14g

Reviews

Be the first to submit a review

Trustpilot