kwb 206525 HSS Metal Twist Drill Bit 2.5mm 57mm DIN 338 1pc

MPN
206525
Brand
KWB
EAN-13
4009312065253
Order Code
04-7956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Manufactured by kwb, the 206525 metal twist drill bit features a 2.5 mm diameter and a total length of 57 mm, adhering to DIN 338 standards with a cylinder shank. It is designed for precision drilling in steel and sheet metal. Ideal for professional machining tasks, this bit ensures accurate performance and durability.
Type Metal twist drill bit
Diameter 2.5mm
Cutting Length 30mm
Overall Length 57mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 12g

Reviews

Be the first to submit a review

Trustpilot