kwb 206520 Metal Twist Drill Bit 2mm 49mm DIN 338 right hand cut

MPN
206520
Brand
KWB
EAN-13
4009312065208
Order Code
04-7955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The kwb 206520 metal twist drill bit features a 2 mm diameter and a total length of 49 mm. Designed according to DIN 338 standards with a cylinder shank, it is ideal for drilling into metal and sheet metal materials. This high-speed steel drill bit is commonly used in various machining tools for precise drilling applications.
Type Metal twist drill bit
Diameter 2mm
Cutting Length 24mm
Overall Length 49mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 10g

Reviews

Be the first to submit a review

Trustpilot