kwb 206515 Metal Twist Drill Bit 1.5mm 40mm HSS DIN 338 self-centring

MPN
206515
Brand
KWB
EAN-13
4009312065154
Order Code
04-7954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Manufactured by kwb, the 206515 HSS metal twist drill bit features a 1.5 mm diameter with a total length of 40 mm. It adheres to DIN 338 standards and has a cylinder shank, making it ideal for machining tasks. This drill bit is specifically designed for precise drilling in steel and sheet metal.
Type Metal twist drill bit
Diameter 1.5mm
Cutting Length 18mm
Overall Length 40mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 9g

Reviews

Be the first to submit a review

Trustpilot