kwb 206510 HSS Metal Twist Drill Bit 1mm 34mm DIN 338 135° angle

MPN
206510
Brand
KWB
EAN-13
4009312065109
Order Code
04-7953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The kwb 206510 HSS metal twist drill bit, manufactured by kwb, features a 1 mm diameter and a total length of 34 mm with a cylinder shank. Ideal for drilling into steel, sheet metal, and similar materials, it meets the DIN 338 standard. This high-speed steel bit is designed for precision machining tasks and is a vital tool in any machining toolkit.
Type Metal twist drill bit
Diameter 1mm
Cutting Length 12mm
Overall Length 34mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 9g

Reviews

Be the first to submit a review

Trustpilot