kwb 205920 HSS Drill Bit set 19-piece DIN 338 for Metal and plastic

MPN
205920
Brand
KWB
EAN-13
4009312059207
Order Code
04-7952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £20.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 205920 Metal twist drill bit set is a 19-piece set featuring high-speed steel (HSS) twist drill bits ideal for precise machining tasks. Suitable for drilling into various metals, the bits conform to DIN 338 standards and have a cylinder shank design. This set is perfect for use in tasks involving sheet metal and other steel materials.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 434g

Reviews

Be the first to submit a review

Trustpilot