kwb 205720 HSS Metal Twist Drill Bit set 25-piece DIN 338 right-hand cut

MPN
205720
Brand
KWB
EAN-13
4009312057203
Order Code
04-7951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £28.42 £24.16
10+ £23.02
50+ £22.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The kwb 205720 HSS metal twist drill bit set includes 25 pieces with a DIN 338 cylinder shank, designed for precision drilling in metal, steel, and sheet metal. Manufactured by kwb, these durable and high-speed steel drill bits are ideal for machining applications. They are particularly well-suited for use with SDS plus bits in professional and DIY metalwork projects.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 1128g

Reviews

Be the first to submit a review

Trustpilot