kwb 205540 Drill Bit set 6pcs 2-8mm Metal DIN 338 precision self-centering

MPN
205540
Brand
KWB
EAN-13
4009312055407
Order Code
04-7950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.10
10+ £5.70
50+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb 205540 HSS Metal Twist Drill Bit Set consists of six pieces with diameters ranging from 2 mm to 8 mm, designed for precise machining. This DIN 338-compliant set features a cylinder shank for efficient drilling in steel and sheet metal. It's ideal for both professional and DIY applications requiring high-quality metal drilling tools.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 108g

Reviews

Be the first to submit a review

Trustpilot