Kwb 205060 Hss Twist Drill Bit Metal 6 mm Length 93 mm Din 338 Cylinder Shank

MPN
205060
Brand
KWB
EAN-13
4009312050600
Order Code
16-6780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

KWB 205060 is a high-speed steel (HSS) twist drill bit designed with precision to meet DIN 338 standards. With a 6 mm diameter and a total length of 93 mm, this drill bit features a cylinder shank, ensuring compatibility with a wide range of standard drill chucks. Constructed for durability and efficiency, it is suitable for use in metalworking applications such as drilling through mild steel, aluminium, and other non-ferrous metals. Engineers and technicians often choose this drill bit for tasks requiring accurate and smooth holes in manufacturing, fabrication, and maintenance projects. Its robust design ensures reliability under rigorous operational conditions.
Type Twist drill bit
Diameter 6mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material HSS
Pack Qty 1
Shank Diameter 6mm
Tip Angle 135°
Tool Holder Cylinder shank
Weight 14.6g

Reviews

Be the first to submit a review

Trustpilot