kwb 205045 HSS Twist Drill Bit 4.5mm 135° point DIN 338 standard

MPN
205045
Brand
KWB
EAN-13
4009312050457
Order Code
04-7947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.09
10+ £1.01
50+ £0.986
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The kwb 205045 twist drill bit is made from HSS and measures 4.5 mm in diameter with a total length of 80 mm. Designed with a cylinder shank, it adheres to DIN 338 standards, making it reliable for drilling into metal and sheet metal. Ideal for precision machining tasks, it is a valuable tool in various machining applications.
Type Twist drill bit
Diameter 4.5mm
Cutting Length 47mm
Overall Length 80mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 7g

Reviews

Be the first to submit a review

Trustpilot