kwb 205040 HSS Twist Drill Bit 4mm 75mm long DIN 338 self-centering

MPN
205040
Brand
KWB
EAN-13
4009312050402
Order Code
04-7946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The kwb 205040 twist drill bit features a cylinder shank and is designed with a 4 mm diameter and a total length of 75 mm, conforming to DIN 338 standards. This high-speed steel drill bit is ideal for machining tasks such as drilling into metal, including sheet metal. Typical applications include working with steel and other metals for precision tasks, making it suitable for both professional and DIY projects.
Type Twist drill bit
Diameter 4mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 6g

Reviews

Be the first to submit a review

Trustpilot