Kwb 205035 Hss Twist Drill Bit 3.5mm 70 mm Length Din 338 Cylinder Shank

MPN
205035
Brand
KWB
EAN-13
4009312050358
Order Code
16-6779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.944
10+ £0.878
50+ £0.856
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

KWB 205035 is a precision-engineered HSS twist drill bit designed with a 3.5 mm diameter and a total length of 70 mm, conforming to the DIN 338 standard. This jobber drill bit features a cylinder shank, making it compatible with a variety of drill chucks, providing versatility in its application. Crafted from high-speed steel, it offers superior cutting performance and enhanced durability, particularly suited for drilling through materials such as mild steel, aluminium, and other non-ferrous metals. Its robust design ensures efficient chip removal and precise hole creation, making it ideal for both industrial and general workshop settings where precision and reliability are paramount.
Type Twist drill bit
Diameter 3.5mm
Cutting Length 39mm
Overall Length 70mm
DIN Standard DIN 338
Material HSS
Pack Qty 1
Shank Diameter 3.5mm
Tip Angle 135°
Tool Holder Cylinder shank
Weight 3g

Reviews

Be the first to submit a review

Trustpilot