kwb 205032 HSS Twist Drill Bit 3.2mm 65mm length DIN 338 industrial

MPN
205032
Brand
KWB
EAN-13
4009312050327
Order Code
04-7945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 28/08/2026

The kwb 205032 HSS twist drill bit is a 1-piece tool with a 3.2 mm diameter and a total length of 65 mm, meeting DIN 338 standards. It features a cylinder shank, making it ideal for drilling into metal, steel, and sheet metal. This robust and precise drill bit is suitable for various machining applications where accuracy is required.
Type Twist drill bit
Diameter 3.2mm
Cutting Length 36mm
Overall Length 65mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 3g

Reviews

Be the first to submit a review

Trustpilot