kwb 205020 HSS Twist Drill Bit 2mm 49mm long DIN 338 right hand cut

MPN
205020
Brand
KWB
EAN-13
4009312050204
Order Code
04-7941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.726
10+ £0.675
50+ £0.653
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The kwb 205020 is a high-speed steel twist drill bit measuring 2 mm in diameter and 49 mm in total length. It features a DIN 338 cylinder shank, making it suitable for precision drilling in metal, steel, and sheet metal. This 1-piece drill bit is ideal for professional machining applications and is compatible with standard drilling equipment.
Type Twist drill bit
Diameter 2mm
Cutting Length 24mm
Overall Length 49mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 1g

Reviews

Be the first to submit a review

Trustpilot