kwb 205015 Drill Bit 1.5mm DIN 338 for steel & plastics 1pc

MPN
205015
Brand
KWB
EAN-13
4009312050150
Order Code
04-7940
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.839
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The kwb 205015 is a high-speed steel twist drill bit with a diameter of 1.5 mm and a total length of 40 mm, designed according to DIN 338 standards. It features a cylinder shank and is ideal for drilling into sheet metal, steel, and other metals. This precision bit is suitable for various machining applications, offering durability and efficiency.
Type Twist drill bit
Diameter 1.5mm
Cutting Length 18mm
Overall Length 40mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 1g

Reviews

Be the first to submit a review

Trustpilot