kwb 205008 HSS Twist Drill Bit 0.8mm 30mm DIN 338 cross-grinding

MPN
205008
Brand
KWB
EAN-13
4009312050082
Order Code
04-7939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The kwb 205008 HSS Twist Drill Bit is a high-quality tool with a diameter of 0.8 mm and a total length of 30 mm. It features a cylinder shank and complies with DIN 338 standards, making it perfect for precision machining tasks. This drill bit is ideal for use on sheet metal and other steel materials.
Type Twist drill bit
Diameter 0.8mm
Cutting Length 10mm
Overall Length 30mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 1g

Reviews

Be the first to submit a review

Trustpilot