kwb 175300 Hollow Drill shank single piece for precision Drilling

MPN
175300
Brand
KWB
EAN-13
4009311753007
Order Code
04-7917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 175300 Hollow Drill Shank is a precision drill attachment designed for creating clean, efficient holes. Produced by kwb, it is ideal for woodworking and metalworking tasks that require hollow drilling. This high-quality drill shank is suitable for both professional projects and DIY enthusiasts.
Type Hollow drill shank
Diameter 8mm
Overall Length 120mm
Material Carbide metal
Weight 156g

Reviews

Be the first to submit a review

Trustpilot