kwb 175280 hollow Drill Bit 82mm diamond segments M16 thread

MPN
175280
Brand
KWB
EAN-13
4009311752802
Order Code
04-7916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £53.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 175280 hollow drill bit features an 82 mm diameter, designed for efficient drilling applications. Ideal for creating large holes in materials like brick or concrete, this durable attachment enhances precision and ease of use. Manufactured by kwb, it serves professional and DIY construction tasks.
Type Hollow drill bit
Diameter 82mm
Overall Length 89mm
Weight 670g

Reviews

Be the first to submit a review

Trustpilot