kwb 159190 Metal Twist Drill Bit 19mm x 198mm DIN 338 HSS blue-black

MPN
159190
Brand
KWB
EAN-13
4009311591906
Order Code
04-7907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Produced by kwb, the 159190 metal twist drill bit measures 19 mm in diameter and has a total length of 198 mm. It adheres to DIN 338 standards and features a cylinder shank for precise drilling in metals. This drill bit is ideal for machining tasks involving steel or sheet metal.
Type Metal twist drill bit
Diameter 13mm
Cutting Length 135mm
Overall Length 198mm
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 224g

Reviews

Be the first to submit a review

Trustpilot