kwb 159180 Twist Drill Bit 18mm HSS 191mm length DIN 338 blue-black

MPN
159180
Brand
KWB
EAN-13
4009311591807
Order Code
04-7906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The kwb 159180 is a metal twist drill bit with an 18 mm diameter and a total length of 191 mm, featuring a cylinder shank. It is designed for precise machining in steel and sheet metal applications. Ideal for use in workshops and construction, this drill bit meets DIN 338 standards.
Type Metal twist drill bit
Diameter 13mm
Cutting Length 130mm
Overall Length 191mm
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 195g

Reviews

Be the first to submit a review

Trustpilot