kwb 159170 HSS Metal Twist Drill Bit 17mm diameter for steel & more

MPN
159170
Brand
KWB
EAN-13
4009311591708
Order Code
04-7905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The kwb 159170 metal twist drill bit is designed for precision drilling in metal with a diameter of 17 mm and a total length of 184 mm. This high-speed steel drill bit adheres to DIN 338 standards and features a cylindrical shank for use in various machining tools. Ideal for creating holes in sheet metal and other metalworking applications, it is a reliable tool for professional and DIY projects.
Type Metal twist drill bit
Diameter 13mm
Cutting Length 125mm
Overall Length 184mm
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 168g

Reviews

Be the first to submit a review

Trustpilot