kwb 159140 HSS Metal Twist Drill Bit 14mm 160mm DIN 338 blue-black

MPN
159140
Brand
KWB
EAN-13
4009311591401
Order Code
04-7902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £5.28 £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The kwb 159140 metal twist drill bit features a 14 mm diameter and a total length of 160 mm, adhering to DIN 338 standards. Designed with a cylinder shank, it is ideal for machining tasks involving steel or sheet metal. Manufactured by kwb, this HSS drill bit is commonly used in various drilling applications requiring precision and durability.
Type Metal twist drill bit
Diameter 10mm
Cutting Length 108mm
Overall Length 160mm
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 105g

Reviews

Be the first to submit a review

Trustpilot