kwb 109166 Chisel set 40Cr steel SDS-Plus 6-piece 5-10mm

MPN
109166
Brand
KWB
EAN-13
4009311091666
Order Code
04-7807
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.09
10+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 109166 Chisel Set is a 6-piece, 40Cr steel set that includes chisels in sizes 5 mm, 6 mm, 8 mm, and 10 mm, compatible with SDS-Plus tools. This robust set is ideal for masonry, stone, and brickwork applications. Manufactured by kwb, it is durable and designed for precise chiselling tasks.
Type Chisel set
Number of Pieces 6
Material 40Cr steel
Maximum Size 10mm
Tool Holder SDS-Plus
Weight 1047g

Reviews

Be the first to submit a review

Trustpilot