kwb 109119 HSS Metal Twist Drill Bit set 19 pcs DIN 338 medium strength

MPN
109119
Brand
KWB
EAN-13
4009311091192
Order Code
04-7800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.32
10+ £10.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 109119 HSS metal twist drill bit set includes 19 pieces, ranging from 1 mm to 10 mm, designed according to DIN 338 standards. Ideal for precision drilling in steel, sheet metal, and other machining applications, this set features a durable cylinder shank. Suitable for both professional and DIY use, it consists of high-speed steel bits, ensuring efficiency and longevity.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS
Tool Holder Cylinder shank
Weight 414g

Reviews

Be the first to submit a review

Trustpilot