kwb 089211 sanding sponge waterproof silicon Carbide fine 4-sided

MPN
089211
Brand
KWB
EAN-13
4009310892110
Order Code
04-7758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.991
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Manufactured by kwb, the kwb 089211 sanding sponge is waterproof and designed for fine sanding applications. It is ideal for car paintwork and grinding fixes. This versatile whetstone is perfect for smoothing surfaces in automotive projects.
Type Whetstone
Dim (L x W x H) 100 x 70 x 26 mm
Height 26mm
Length 100mm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot