kwb 089030 Sanding Sponge Wood & Metal 2-sided 3 pcs 125x100x10mm

MPN
089030
Brand
KWB
EAN-13
4009310890307
Order Code
04-7754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Manufactured by kwb, this abrasive sponge set, model 089030, includes three coarse sanding sponges. Designed for both wood and metal applications, they offer efficient surface preparation and smoothing. Ideal for DIY projects, these sponges provide durability and ease of use.
Type Abrasive sponge set
Dim (L x W x H) 125 x 100 x 10 mm
Height 10mm
Length 125mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot