kwb 052720 Granite Drill Bit 12mm 150mm cylinder shank 1pc steel

MPN
052720
Brand
KWB
EAN-13
4009310527203
Order Code
04-7718
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 052720 Granite drill bit is a 12 mm masonry drill designed for work in granite, stone, and brickwork. Made from 40Cr steel, it features a total length of 150 mm with a cylinder shank for robust drilling needs. Typical applications include precise drilling in hard stone materials, making it suitable for construction and renovation projects.
Type Granite drill bit
Diameter 12mm
Cutting Length 90mm
Overall Length 150mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder Cylinder shank
Weight 86g

Reviews

Be the first to submit a review

Trustpilot