kwb 052680 Granite Drill Bit 8mm 40Cr steel 120mm length

MPN
052680
Brand
KWB
EAN-13
4009310526800
Order Code
04-7717
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The kwb Granite drill bit, part number 052680, features a robust 40Cr steel construction. With an 8 mm diameter and a total length of 120 mm, it is ideal for drilling into stone, masonry, and brickwork. Its durable design makes it suitable for applications in construction and home improvement projects.
Type Granite drill bit
Diameter 8mm
Cutting Length 75mm
Overall Length 120mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder Cylinder shank
Weight 40g

Reviews

Be the first to submit a review

Trustpilot