kwb 051380 tile Drill Bit 8mm Carbide tip for tiles ceramics blue

MPN
051380
Brand
KWB
EAN-13
4009310513800
Order Code
04-7712
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.22 £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The kwb 051380 tile and glass drill bit features an 8 mm diameter and a total length of 120 mm, designed for precision drilling in tiling and glass materials. With a cylinder shank, it provides stability and control during use. Ideal for DIY enthusiasts and professionals needing to drill clean holes without chipping or cracking.
Type Tile and glass drill bit
Diameter 8mm
Cutting Length 65mm
Overall Length 120mm
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot