kwb 048630 multi-purpose Carbide Drill Bit 3mm for various materials

MPN
048630
Brand
KWB
EAN-13
4009310486302
Order Code
04-7703
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    Various 3mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The kwb 048630 Multi-purpose drill bit, with a cylinder shank, is designed for versatile use across various materials. Measuring 3 mm in diameter and 70 mm in total length, it features tungsten carbide construction for durability and precision. Ideal for both DIY enthusiasts and professionals, this universal drill bit is perfect for tasks requiring reliable and efficient drilling.
Type Multi-purpose drill bit
Diameter 3mm
Cutting Length 40mm
Overall Length 70mm
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot