kwb 045100 Concrete Twist Drill Bit 10mm x 250mm for stone and masonry

MPN
045100
Brand
KWB
EAN-13
4009310451003
Order Code
04-7700
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 045100 is a durable concrete twist drill bit made of chromium molybdenum steel, measuring 10 mm in diameter and 250 mm in total length. Featuring a cylinder shank, it is ideal for drilling through masonry, stone, and brickwork. Designed for precision and longevity, this single-piece tool is perfect for construction and renovation projects.
Type Concrete twist drill bit
Diameter 9.3mm
Length 135mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Cylinder shank
Weight 84g

Reviews

Be the first to submit a review

Trustpilot