kwb 032125 Knothole fillers 20 pcs Pine 25mm for Wood repair

MPN
032125
Brand
KWB
EAN-13
4009310321252
Order Code
04-7653
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Manufactured by kwb, this set includes 20 knothole fillers with a diameter of 25 mm. These fillers are ideal for smoothing and mending knotholes in woodwork. Suitable for both professional and DIY carpentry applications, they ensure a neat and finished appearance.
Type Knothole fillers
Material Wood
(Ø) 25mm
Content 20
Dim (Ø) 25mm
Outside Ø 25mm

Reviews

Be the first to submit a review

Trustpilot