kwb 028012 Peg Dowel pins 1m beech Wood with glue-distributing grooves

MPN
028012
Brand
KWB
EAN-13
4009310280122
Order Code
04-7625
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 346 availableBack-order availability date - 03/12/2026

The kwb Peg 1 m 12 mm 028012 is a robust 12 mm anchor peg ideal for securing large structures. Manufactured by kwb, it is designed for high durability and reliability. Commonly used in carpentry and outdoor installations, it ensures stable and secure anchoring.
Type Peg
Material Wood
(Ø) 12mm
Dim (Ø x L) 12 mm x 1 m
Length 1m
Outside Ø 12mm

Reviews

Be the first to submit a review

Trustpilot