Kurth Electronic D723A KE7200 PRO Kit: Network Testing and Cable Tracking

Image Representative of Range

Kurth Electronic D723A KE7200 PRO Kit: Network Testing and Cable Tracking

MPN
D723A
EAN-13
4012932136029
Order Code
09-6808
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1055.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kurth Electronics' KE7200 PRO Kit is a versatile network tester ideal for cable tracking and continuity assessment. Its key features include location and polarity analysis, making it suitable for electricians and network professionals. The tool efficiently detects breaks in electrical cables, ensuring reliable performance in various troubleshooting applications.
Type Network tester
Acoustic signal Yes
Dimensions (L x W x H) 195 x 100 x 45 mm
Display LCD
Height 45mm
Insulation Test Voltage CAT I
Length 195mm
Maximum cable length 200m
Misc Attribute KE7200 PRO Kit
Operating Voltage 6V
Optical display Yes (built-in)
Test sockets RJ45 socket
Weight 600g
Weight (transmitter) 380g
Weight, information approx., without batteries
Width 100mm

Reviews

Be the first to submit a review

Trustpilot