Kurth Electronic D701B KE7010 Network Tester for Continuity & Location

Image Representative of Range

Kurth Electronic D701B KE7010 Network Tester for Continuity & Location

MPN
D701B
EAN-13
4012932135947
Order Code
09-6807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £53.57 £53.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kurth Electronic KE7010 is a versatile network tester ideal for cable location and break detection. It features advanced technology for precise continuity checks in electrical and network cables. Typical applications include identifying and troubleshooting faults in complex wiring systems.
Type Network tester
Dimensions (L x W x H) 60 x 40 x 30 mm
Display LED
Height 30mm
Insulation Test Voltage CAT I
Length 60mm
Maximum cable length 200m
Misc Attribute KE7010
Optical display Yes
Test sockets RJ45 socket
Weight (transmitter) 30g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot