Küpper 955 Drawer Compartment Sturdy Polystyrene For 12 cm Drawers

Image Representative of Range

Küpper 955 Drawer Compartment Sturdy Polystyrene For 12 cm Drawers

MPN
955
Brand
Küpper
EAN-13
4005568009553
Order Code
12-3525
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

Küpper manufactures drawer compartments designed for efficient organisation and storage. These compartments are suitable for integration into worktops and desks, enhancing workbenches' functionality. They are ideal for both workshop environments and office settings, providing easy access to tools and supplies.
Height 6cm
Width 43.5cm
Depth 43cm
Colour Grey
Dimensions (W x H x D) 43.5 x 6 x 43 cm

Reviews

Be the first to submit a review

Trustpilot