Kunzer Zg 6 10 Rh Doppelpack Double Strap 6Mx35mm 1000Dan Ratchet

MPN
ZG 6 10 RH DOPPELPACK
Brand
Kunzer
EAN-13
4260174664569
Order Code
16-6769
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 17/07/2026

Kunzer ZG 6 10 RH Doppelpack, 1493784, offers a dependable solution with its robust design as an elastic strap tailored for a range of securing applications. Designed in compliance with EN 12195-2 standards, this double strap features a ratchet mechanism, enhancing its utility for secure load binding. Constructed with dimensions of 6 metres in length and 35 millimetres in width, it boasts a low lashing capacity of 1000 daN for single or direct configurations. This product is ideally suited for industrial and transport settings, where the reliable fastening of cargo or equipment is critical. Its durable construction ensures reliability and performance across various operational environments.
Type Double strap
Material Polyester
Length 6m
Buckle (straps) Ratchet
Colour Orange
Content 1
Diagonal lashing capacity (kg) (double/round pull) 2000kg
Diagonal lashing capacity (LC) (double/round pull) 2000daN
Dimensions (L x W) 6 m x 35 mm
EN Standard EN 12195-2
Low lashing capacity (single/direct) 1000daN
Standard tension force 200daN
Tensile force (kg, cargo low lashing) (single/direct) 1000kg
Type (hooks) Single claw hook
Width 35mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot