Kunzer TIGER GRIP XXL Nitrile Gloves Size XXL 90 pcs Safety Orange 0.7mm

MPN
TIGER GRIP XXL
Brand
Kunzer
EAN-13
0029458088460
Order Code
09-6797
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £43.00 £36.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Manufactured by Kunzer, the Tiger Grip XXL nitrile disposable gloves come in a pack of 90 and are designed for superior protection, conforming to EN 374-3, EN 420, and EN 455 standards. These gloves are ideal for use as safety gloves in various workplace settings, providing a secure grip and robust barrier against chemicals and contaminants. Typical applications include situations requiring protective gloves, such as medical environments and industrial tasks.
Size XXL
Colour Orange
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Reviews

Be the first to submit a review

Trustpilot